ACNT-H870-000E

ACNT-H870-000E
Изображения служат только для ознакомления,
см. техническую документацию
3 160 руб.
от 80 шт.1 670 руб.
Добавить в корзину 1 шт. на сумму 3 160 руб.
Номенклатурный номер: 8006128487
Бренд: Broadcom Limited

Описание

ACNT-H87x Voltage Sensors

Broadcom ACNT-H87x Voltage Sensors are optical isolation amplifiers designed for voltage sensing. The voltage sensors work from a single 5V supply and provide good linearity. These ACNT-H87x sensors offer an active-high shutdown pin, 1GΩ input impedance, and operate from 0V to 2V input voltage range. The ACNT-H87x sensors are available in a compact auto-insertable SO-8 package with 15mm creepage and 14.2mm clearance. These voltage sensors employ a resistive voltage divider that scales the DC-link voltage to suit the input range of the voltage sensor. A differential output voltage proportional to the input voltage is created on the other side of the optical isolation barrier. Typical applications include isolated voltage sensing in AC and servo motor drives, isolated sensor interfaces, and signal isolation in data acquisition systems.

Технические параметры

Amplifier Type: Isolation
Bandwidth: 100 kHz
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 80
Gain V/V: 1 V/V
Ib - Input Bias Current: -1.5 nA
Isolation Type: Optic
Isolation Voltage: 7500 Vrms
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 230 mA
Output Type: Current to Voltage Converter
Package / Case: SSO-8
Packaging: Tube
Product Category: Optically Isolated Amplifiers
Product Type: Optically Isolated Amplifiers
Product: Optically Isolated Amplifiers
Subcategory: Optocouplers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Vcm - Common Mode Voltage: 1.23 V
Vos - Input Offset Voltage: 9.9 mV

Техническая документация

Datasheet
pdf, 1294 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем