P0059, Programmable Logic IC Development Tools DE2-115 (4CE115) CYCLONE FPGA DEV KIT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
183 300 руб.
Добавить в корзину 1 шт.
на сумму 183 300 руб.
Описание
Embedded Solutions\Engineering Tools\Programmable Logic IC Development Tools
FPGA Dev Kits for Altera Cyclone® II, III, & IVTerasic FPGA Development Kits for Altera Cyclone ® II, III, and IV include a variety of boards and kits designed for testing and development of the Altera Cyclone FPGA family. Featured processors include the Cyclone IV EP4CE115 and EP4CE22F17C6N, Cyclone III EP3C16, EP3C25F324, and EP3C120F780, and the Cyclone II EP2C20 and EP2C35 FPGAs.
Технические параметры
Brand: | Terasic Technologies |
Description/Function: | Altera DE2-115 academic development kit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Cyclone IV |
Interface Type: | USB |
Manufacturer: | Terasic |
Operating Supply Voltage: | 1.5 V, 1.8 V, 2.5 V, 3.3 V |
Product Category: | Programmable Logic IC Development Tools |
Product Type: | Programmable Logic IC Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | Cyclone IV |
Type: | FPGA |
Contents | Board(s), Cable(s), Power Supply, Accessories |
ECCN | 3A001A7A |
For Use With/Related Products | EP4CE115 |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | Vendor Undefined |
RoHS Status | ROHS3 Compliant |
Series | CycloneВ® IV E -> |
Type | FPGA |
Вес, кг | 1.19 |
Техническая документация
Datasheet P0059
pdf, 13011 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.