OP275GSZ

Фото 1/5 OP275GSZ
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 720 руб.
Номенклатурный номер: 8015564700
Бренд: Analog Devices

Описание

Описание IC: operational amplifier; 9MHz; Ch: 2; SO8; ±4.5?22VDC; tube Характеристики
Категория Микросхема
Тип операционный усилитель
Монтаж SMD
Кол-во каналов 2

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8542.33.00.01
Type Audio Amplifier
Manufacturer Type Audio Amplifier
Number of Channels per Chip 2
Process Technology BiFET
Maximum Input Offset Voltage (mV) 1@±15V
Minimum Dual Supply Voltage (V) ±4.5
Typical Dual Supply Voltage (V) ±12|±5|±15|±9|±18
Maximum Dual Supply Voltage (V) ±22
Maximum Input Offset Current (uA) 0.05@±15V
Maximum Input Bias Current (uA) 0.35@±15V
Maximum Supply Current (mA) 5.5@±22V@-40C to 85C
Power Supply Type Dual
Typical Slew Rate (V/us) 22@±15V
Typical Input Noise Voltage Density (nV/rtHz) 7@±15V
Typical Voltage Gain (dB) 106.02
Typical Noninverting Input Current Noise Density (pA/rtHz) 1.5@±15V
Minimum PSRR (dB) 85
Minimum CMRR (dB) 80
Minimum CMRR Range (dB) 80 to 85
Typical Gain Bandwidth Product (MHz) 9
Shut Down Support No
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 85
Supplier Temperature Grade Extended Industrial
Packaging Tube
Supplier Package SOIC N
Standard Package Name SOP
Pin Count 8
Mounting Surface Mount
Package Height 1.5(Max)
Package Length 5(Max)
Package Width 4(Max)
PCB changed 8
Lead Shape Gull-wing
Amplifier Type Audio
Base Product Number OP275 ->
Current - Input Bias 100nA
Current - Output / Channel 90mA
Current - Supply 4mA
ECCN EAR99
Gain Bandwidth Product 9MHz
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 2
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Slew Rate 22V/Вµs
Supplier Device Package 8-SOIC
Voltage - Input Offset 1mV
Voltage - Supply, Single/Dual (В±) В±4.5V ~ 22V
Диапазон Напряжения Питания ±4.5В до±18В
Количество Выводов 8вывод(-ов)
Количество Усилителей 2 Усилителя
Максимальная Рабочая Температура 85 C
Минимальная Рабочая Температура -40 C
Полоса Пропускания 9МГц
Скорость Нарастания 22В/мкс
Стиль Корпуса Усилителя NSOIC
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Brand Analog Devices
CMRR - Common Mode Rejection Ratio 80 dB
Description/Function General Purpose Amplifier
Dual Supply Voltage +/-5 V, +/-9 V, +/-12 V, +/-15 V, +/-18 V
Factory Pack Quantity 1000
GBP - Gain Bandwidth Product 9 MHz
Height 1.5 mm(Max)
Ib - Input Bias Current 400 nA
Input Type Differential
Length 5 mm(Max)
Manufacturer Analog Devices Inc.
Maximum Dual Supply Voltage +/-22 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-4.5 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 4 mA
Operating Supply Voltage 4.5 V to 22 V
Product Audio Amplifiers
Product Category Audio Amplifiers
PSRR - Power Supply Rejection Ratio 111 dB
RoHS Details
Series OP275
Supply Current - Max 5.5 mA at+/-22 V at-40 C to 85 C
Supply Type Dual
Supply Voltage - Max 22 V
Supply Voltage - Min 4.5 V
THD plus Noise 0.0006%
Vos - Input Offset Voltage 1 mV
Width 4 mm(Max)
Package Type SOIC
Rail to Rail No
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±5 V, ±9 V
Typical Gain Bandwidth Product 9MHz
Typical Input Voltage Noise Density 7nV/√Hz
Typical Slew Rate 22V/µs
Typical Voltage Gain 106 dB
Вес, г 0.2

Техническая документация

Datasheet
pdf, 282 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 391 КБ
Datasheet OP275GSZ
pdf, 276 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем