ADUM6132ARWZ, Digital Isolators Isolated Half-Bridge Driver with Integrated Isolated High-Side Supply

ADUM6132ARWZ, Digital Isolators Isolated Half-Bridge Driver with Integrated Isolated High-Side Supply
Изображения служат только для ознакомления,
см. техническую документацию
1 850 руб.
от 10 шт.1 590 руб.
от 25 шт.1 520 руб.
от 94 шт.1 174.74 руб.
Добавить в корзину 1 шт. на сумму 1 850 руб.
Номенклатурный номер: 8004971573
Артикул: ADUM6132ARWZ
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\Digital Isolators
Isolated Gate Drivers
Analog Devices Isolated Gate Drivers feature iCoupler® technology. The iCoupler technology provides reliability and performance advantages over designs using optocouplers or pulse transformers. The isolated gate driver family offers 50ns propagation delay (max.), less than 5ns channel-to-channel matching, 400Vrms working voltage for a 50-year lifetime, and galvanic isolation.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 47
Isolation Type: Magnetic Coupling
Isolation Voltage: 3750 Vrms
Manufacturer: Analog Devices Inc.
Maximum Fall Time: 15 ns
Maximum Operating Temperature: +85 C
Maximum Rise Time: 15 ns
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 350 mA
Operating Supply Voltage: 5.5 V
Output Current: 22 mA
Package/Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 275 mW
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 100 ns
Series: ADUM6132
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: General Purpose
Вес, г 0.67

Дополнительная информация

Калькуляторы группы «Драйверы изоляторов шин данных»