SMA-J-P-H-ST-EM1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5697 шт., срок 7-9 недель
1 520 руб.
от 10 шт. —
1 230 руб.
от 25 шт. —
1 130 руб.
от 40 шт. —
1 097.44 руб.
Добавить в корзину 1 шт.
на сумму 1 520 руб.
Альтернативные предложения1
Описание
RF SMA CONNECTOR, 1 CONTACT(S), FEMALE, BOARD MOUNT, SURFACE MOUNT TERMINAL, LOCKING, JACK
Технические параметры
Body Material: | Brass |
Brand: | Samtec |
Coupling Mechanism: | Threaded |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Impedance: | 50 Ohms |
Manufacturer: | Samtec |
Maximum Frequency: | 20 GHz |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -65 C |
Orientation: | Straight |
Packaging: | Tray |
Polarity: | Standard |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | PCB Connectors |
REACH - SVHC: | Details |
RF Series: | SMA |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Body Orientation | Straight |
Bulkhead | No |
Coaxial Connector Type | SMA Connector |
Gender | Female |
Impedance | 50Ω |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -65°C |
Mounting Type | Edge Mount |
Operating Frequency | 0 to 20GHz |
Series | SMA |
Size | Standard |
Termination Method | Solder |
Body Finish | Gold |
Body Material | Brass |
Cable Group | - |
Center Contact Material | Beryllium Copper |
Center Contact Plating | Gold |
Connector Style | SMA |
Connector Type | Jack, Female Socket |
Contact Termination | Solder |
Dielectric Material | Polytetrafluoroethylene(PTFE) |
Fastening Type | Threaded |
Features | - |
Frequency - Max | 20GHz |
Housing Color | Gold |
Includes | - |
Ingress Protection | - |
Insertion Loss | - |
Manufacturer | Samtec Inc. |
Mating Cycles | - |
Mounting Feature | - |
Number of Ports | 1 |
Packaging | Tray |
Part Status | Active |
Shield Termination | Solder |
Voltage Rating | 335V |
Вес, г | 1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.