5640100222F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2938 шт., срок 7-9 недель
980 руб.
от 10 шт. —
600 руб.
от 100 шт. —
430 руб.
от 500 шт. —
338.35 руб.
Добавить в корзину 1 шт.
на сумму 980 руб.
Альтернативные предложения3
Описание
Optoelectronics\LEDs - Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
LED, PCB, 3MM, G-G-G; LED Colour:Green; No. of LEDs:3LEDs; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Forward Current If:10mA; Luminous Intensity:12.6mcd; Forward Voltage:2.1V; Viewing Angle:60В°; Height:15.24mm; Width:4.32mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Display Size:4.32mm x 15.24mm; Forward Current If Max:10mA; Forward Voltage VF Max:2.3V; LED / Lamp Size:3mm / T-1; LED Configuration:Array; LED Type:Standard; Lens Shape:Round; Luminous Intensity Typ:12.6mcd; No. of Pins:6Pins; Operating Temperature Max:100В°C; Operating Temperature Min:-55В°C; Operating Temperature Range:-55В°C to +100В°C
Технические параметры
Base Product Number | 5640100 -> |
Color | Green (x 3) |
Configuration | 3 High |
Current | 20mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Lens Type | Diffused, Tinted |
Millicandela Rating | 10mcd |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Viewing Angle | 60В° |
Voltage Rating | 2.1V |
Wavelength - Peak | 585nm |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Type | Tri-Level Uni-Color |
Product Category | Standard LED |
Number of LEDs | 3 |
Lens Shape Type | Circular |
Lens Appearance | Colored Diffused |
Mounting Orientation | Right Angle |
Intensity | 12.6mcd |
Peak Wavelength (nm) | 565 |
Viewing Angle (°) | 60 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 2.1 |
Reverse Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | Yes |
Supplier Color | Green |
High Power | No |
High Brightness | No |
Packaging | Bulk |
Pin Count | 6 |
Mounting | Through Hole |
Package Height | 15.24 |
Package Length | 14.32 |
Package Width | 4.32(Max) |
PCB changed | 6 |
Lead Shape | Through Hole |
Factory Pack Quantity | 5 |
If - Forward Current | 20 mA |
Illumination Color | Green |
LED Size | 3 mm |
Lens Color-Style | Tinted, Diffused |
Lens Shape | Dome |
Luminous Intensity | 12.6 mcd |
Orientation | Right Angle |
Selling Alternatives | 564-0100-222 |
Series | 564 |
Vf - Forward Voltage | 2.3 V |
Wavelength | 565 nm |
COO | MX |
Package Type | Bulk |
Part No | 564-0100-222F |
RoHS | Yes |
Supplier | Dialight |
Supplier Standard Pack | 5 |
Техническая документация
Datasheet
pdf, 24 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.