EM211803H

EM211803H
Изображения служат только для ознакомления,
см. техническую документацию
99 шт., срок 7-9 недель
1 150 руб.
от 10 шт.810 руб.
от 25 шт.706 руб.
от 50 шт.626.80 руб.
Добавить в корзину 1 шт. на сумму 1 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8006137502
Бренд: Eaton

Описание

Euromag (EM) PCB Terminal Blocks

Bussmann / Eaton Euromag (EM) PCB Terminal Blocks come in a variety of terminal options for easy connection with wire-entry orientations to solve wire routing issues. The majority of wire-to-board applications can be easily met with Bussmann / Eaton EuroMag configurations including straight-to-board, plug and header, screwless, insulation displacement connectors (IDC), 2-tiered, 3-tiered, mold-to-length, modular (stackable) design, and terminal blocks with horizontal, vertical, 35 & 45 degree wire entry orientations. Both modular and mold-to-length designs in each terminal block constructions allow for the exact number of poles to be installed and specified. Available center spacings range from 2.54mm to 15.00mm and wire ratings from 2-24AWG accommodate applications up to 600V.

Технические параметры

Brand: Bussmann/Eaton
Connection Method: Screw
Contact Material: Brass
Contact Plating: Tin
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Eaton
Mounting Style: Cable Mounts
Number of Positions: 3 Position
Packaging: Bulk
Pitch: 5.08 mm
Product Category: Pluggable Terminal Blocks
Product Type: Pluggable Terminal Blocks
Product: Plugs
Series: EM2118
Subcategory: Terminal Blocks
Termination Style: Screw
Tradename: EuroMag
Voltage Rating: 300 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 24 AWG

Техническая документация

Datasheet
pdf, 1111 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.