BNC7T-J-P-HN-ST-TH2D

BNC7T-J-P-HN-ST-TH2D
Изображения служат только для ознакомления,
см. техническую документацию
179 шт., срок 6-8 недель
1 640 руб.
от 10 шт.1 320 руб.
от 25 шт.1 220 руб.
от 40 шт.1 105.88 руб.
Добавить в корзину 1 шт. на сумму 1 640 руб.
Номенклатурный номер: 8006137544
Бренд: Samtec

Описание

Low Frequency RF Cables & Interconnects

Samtec offers a wide range of Low-Frequency RF Cables and Interconnects designed for 50Ω and 75Ω applications with a variety of straight and right-angle jacks, plugs, and bulkhead jacks. Vertical, right-angle, or edge-mount orientations and through-hole, surface-mount, or mixed technology PCB terminations are available for these products. The RF board connectors are available for board-to-board or cable-to-board, ganged, and blind-mate applications. Samtec RF cable assemblies are available with low-loss microwave/millimeter wave cables from 0.047 to 0.277, RG-type cables, 12G-SKI Belden cables, high-density ganged, and Samtec-optimized varieties. Additionally, Samtec RF cable connectors with bayonet, threaded, and push-on coupling features are available for a wide variety of industry-standard cables.

Технические параметры

Body Material: Zinc
Body Style: Straight
Brand: Samtec
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Bayonet
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Jack(Socket)
Impedance: 75 Ohms
Manufacturer: Samtec
Maximum Frequency: 12 GHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Orientation: Straight
Packaging: Tray
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: PCB Connectors
RF Series: BNC
Series: BNC7T
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 500 V

Техническая документация

Datasheet
pdf, 480 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.