RAPID-L120
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
75 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 280 руб.
от 10 шт. —
19 010 руб.
от 25 шт. —
17 740 руб.
от 50 шт. —
17 103.22 руб.
Добавить в корзину 1 шт.
на сумму 23 280 руб.
Номенклатурный номер: 8006138093
Бренд: Wakefield-Vette
Описание
Embedded Computers\Accessories
RAPID CPU Liquid CoolersWakefield-Vette RAPID CPU Liquid Coolers are designed to draw heat away from the system CPU and other components in an enclosure. These CPU liquid coolers improve the efficiency and stability of the system by cooling the CPU temperature. The RAPID CPU liquid coolers are compact and can be used for versatile applications by integrating the pump with the CPU mounting. Both the liquid and dual fans can be easily fixed over the CPU, that helps in sending the liquid and air to the motherboard's core and its surrounding components.
Технические параметры
Accessory Type | Fan |
ECCN | EAR99 |
HTSUS | 8473.30.5100 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Rapid CPU Coolerв„ў -> |
Specifications | 120mm CPU Liquid Cooler |
Brand: | Wakefield-Vette |
Current Type: | DC |
Depth: | 154 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Wakefield-Vette |
Operating Supply Voltage: | 12 VDC |
Power Rating: | 130 W |
Product Category: | CPU & Chip Coolers |
Product Type: | CPU Coolers |
Series: | RAPID |
Speed: | 1000 RPM |
Subcategory: | Fans, Blowers & Accessories |
Type: | Liquid CPU Cooler |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.