IR11BD

IR11BD
Изображения служат только для ознакомления,
см. техническую документацию
49 150 руб.
Добавить в корзину 1 шт. на сумму 49 150 руб.
Номенклатурный номер: 8006138706
Бренд: Amphenol

Описание

Sensors, Transducers\Gas Sensors
Carbon Dioxide (CO2) Sensor Voltage

Технические параметры

Base Product Number IR11 ->
Current - Supply 60mA
ECCN EAR99
HTSUS 9027.10.2000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Operating Temperature -20В°C ~ 55В°C
Output Voltage
Package Bulk
RoHS Status RoHS Compliant
Type Carbon Dioxide (CO2)
Voltage - Supply 3V ~ 5V
Brand: Amphenol SGX Sensortech
Current Rating: 60 mA
Factory Pack Quantity: Factory Pack Quantity: 25
Manufacturer: Amphenol
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Operating Supply Voltage: 3 V to 5 V
Product Category: Air Quality Sensors
Product Type: Air Quality Sensors
Sensor Type: Carbon Dioxide(CO2)
Series: IR1
Subcategory: Sensors
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Type: Gas Sensor

Техническая документация

Datasheet
pdf, 786 КБ