SIC438BEVB-B

SIC438BEVB-B
Изображения служат только для ознакомления,
см. техническую документацию
10 020 руб.
Добавить в корзину 1 шт. на сумму 10 020 руб.
Номенклатурный номер: 8006139438

Описание

SiC43x microBUCK® Evaluation Boards Vishay SiC43x microBUCK® Evaluation Boards are power management IC development tools for SiC43x synchronous buck regulators. The regulators are used in 5V, 12V, and 24V input rail to accommodate various applications, including computing, consumer electronics, telecom, and industrial. SiC431 evaluation boards test 3V to 24V input, 24A microBUCK DC/DC converters. SiC437 and SiC438 evaluation boards evaluate 3V to 28V input, 8A/12A microBUCK DC/DC converters.

Технические параметры

Brand: Vishay
Factory Pack Quantity: 1
Input Voltage: 3 V to 28 V
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Voltage: Adjustable
Packaging: Bulk
Part # Aliases: SIC438EVB-A SIC438EVB
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: SiC438
Type: Voltage Regulator-Switching Regulator

Техническая документация

Datasheet
pdf, 2413 КБ