PCM2902E

Фото 1/2 PCM2902E
Изображения служат только для ознакомления,
см. техническую документацию
5 330 руб.
от 10 шт.4 600 руб.
Добавить в корзину 1 шт. на сумму 5 330 руб.
Номенклатурный номер: 8006139480
Бренд: Texas Instruments

Описание

Integrated Circuits (ICs)\Interface - CODECs
Stereo Audio Interface 16 b USB 28-SSOP

Технические параметры

Base Product Number PCM2902 ->
Data Interface USB
Dynamic Range, ADCs / DACs (db) Typ 89 / 93
ECCN EAR99
Errata http://www.ti.com/lit/pdf/slaz036
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of ADCs / DACs 2 / 2
Operating Temperature -25В°C ~ 85В°C
Package Tube
Package / Case 28-SSOP (0.209"", 5.30mm Width)
REACH Status REACH Unaffected
Resolution (Bits) 16 b
RoHS Status ROHS3 Compliant
S/N Ratio, ADCs / DACs (db) Typ 89 / 96
Sigma Delta Yes
Supplier Device Package 28-SSOP
Type Stereo Audio
Voltage - Supply, Analog 4.35V ~ 5.25V
Voltage - Supply, Digital 4.35V ~ 5.25V
ADC/DAC Resolution (bit) 16
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Interface Type Serial(USB)
Lead Shape Gull-wing
Maximum Operating Supply Voltage (V) 3.5|5.25
Maximum Operating Temperature (°C) 70
Maximum Power Dissipation (mW) 352
Minimum Operating Supply Voltage (V) 3.25|4.35
Minimum Operating Temperature (°C) 0
Mounting Surface Mount
Number of ADC Inputs 2
Number of ADCs 1
Number of Channels 1ADC/1DAC
Number of DAC Outputs 2
Number of DACs 1
Packaging Tube
Part Status NRND
PCB changed 28
Pin Count 28
Power Supply Type Analog|Digital
PPAP No
Sampling Rate (ksps) 48
Signal to Noise Ratio (dB) 96
Standard Package Name SOP
Supplier Package SSOP
Total Harmonic Distortion Plus Noise (THD+N) (dB) 93
Typical Operating Supply Voltage (V) 3.35|5

Дополнительная информация

Калькуляторы группы «Кодеки интерфейсов»
Типы корпусов импортных микросхем