AD7441BRMZ

AD7441BRMZ
Изображения служат только для ознакомления,
см. техническую документацию
2 990 руб.
от 10 шт.2 540 руб.
от 50 шт.2 260 руб.
от 100 шт.1 826.74 руб.
Добавить в корзину 1 шт. на сумму 2 990 руб.
Номенклатурный номер: 8006145961
Бренд: Analog Devices

Описание

Integrated Circuits (ICs)\Data Acquisition - Analog to Digital Converters (ADC)
10-битный аналого-цифровой преобразователь 1 вход 1 SAR 8-MSOP

Технические параметры

Architecture SAR
Base Product Number AD7441 ->
Configuration S/H-ADC
Data Interface SPI, DSP
ECCN EAR99
HTSUS 8542.39.0001
Input Type Pseudo-Differential
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of A/D Converters 1
Number of Bits 10
Number of Inputs 1
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width)
Ratio - S/H:ADC 1:1
REACH Status REACH Unaffected
Reference Type External
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 1M
Supplier Device Package 8-MSOP
Voltage - Supply, Analog 2.7V ~ 5.25V
Voltage - Supply, Digital 2.7V ~ 5.25V
Architecture: SAR
Brand: Analog Devices
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: +/-1 LSB
INL - Integral Nonlinearity: +/-0.5 LSB
Input Type: Pseudo-Differential
Input Voltage: 2.5 V
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: MSOP-8
Packaging: Tube
Pd - Power Dissipation: 9.3 mW
Power Consumption: 1.55 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 10 bit
Sample and Hold: Yes
Sampling Rate: 1 MS/s
Series: AD7451
SNR - Signal to Noise Ratio: 61 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC

Техническая документация

Datasheet
pdf, 510 КБ
Datasheet
pdf, 505 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем