FLLDU200A225I0, Power Line Filters 250V 200A W/ M32 METRIC NUT

FLLDU200A225I0, Power Line Filters 250V 200A W/ M32 METRIC NUT
Изображения служат только для ознакомления,
см. техническую документацию
32 880 руб.
Добавить в корзину 1 шт. на сумму 32 880 руб.
Номенклатурный номер: 8005316379
Артикул: FLLDU200A225I0
Бренд: Kemet Electronics

Описание

Power\Power Condition\Power Line Filters
Single- & Three-Phase EMI-RFI Filters KEMET Single- and Three-Phase EMI-RFI Filters are available in a variety of shapes such as chassis mount, metal box, metal cylinder, plastic box, and plastic cylinder. These filters have the capability to cover single- or three-phase requirements depending on the application. The filters are optimized for both common and normal mode noise, and the filters come in different voltage and current ratings. Typical applications for these KEMET filters include general electronic and industrial equipment.

Технические параметры

Approvals: UL, IEC/EN
Brand: KEMET
Capacitance: 2x1.1 uF
Compliance: UL, IEC/EN
Current Rating: 200 A
Factory Pack Quantity: 9
Filter Type: 1-Phase Single-Stage Filter
Manufacturer: KEMET
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Packaging: Bulk
Part # Aliases: LLDU200A225I0
Product Category: Power Line Filters
Product Type: Power Line Filters
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 250 VAC, 440 VDC

Техническая документация

Datasheet
pdf, 385 КБ