SN74CB3Q3306APW
![Фото 1/2 SN74CB3Q3306APW](https://static.chipdip.ru/lib/172/DOC012172225.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/453/DOC025453615.jpg)
220 руб.
от 10 шт. —
180 руб.
от 25 шт. —
168 руб.
от 150 шт. —
129.58 руб.
Добавить в корзину 1 шт.
на сумму 220 руб.
Описание
Integrated Circuits (ICs)\Logic - Signal Switches, Multiplexers, Decoders
Bus Switch 1 x 1:1 8-TSSOP
Технические параметры
Base Product Number | 74CB3Q3306 -> |
Circuit | 1 x 1:1 |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Independent Circuits | 2 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 74CB -> |
Supplier Device Package | 8-TSSOP |
Type | Bus Switch |
Voltage - Supply | 2.3V ~ 3.6V |
Voltage Supply Source | Single Supply |
корпус | 8-TSSOP |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Logic Type: | CMOS |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 2 bit |
On Resistance - Max: | 9 Ohms |
Operating Supply Voltage: | 2.3 V to 3.6 V |
Organization: | 1x1:1 |
Package / Case: | TSSOP-8 |
Packaging: | Tube |
Product Category: | Digital Bus Switch ICs |
Product Type: | Digital Bus Switch ICs |
Propagation Delay - Max: | 200 ps |
Series: | SN74CB3Q3306A |
Subcategory: | Switch ICs |
Supply Current - Max: | 700 uA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.3 V |
Brand | Texas Instruments |
Factory Pack Quantity | 150 |
Height | 1.15 mm |
Length | 3 mm |
Logic Type | CMOS |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Bits | 2 bit |
On Resistance - Max | 9 Ohms |
Operating Supply Voltage | 2.3 V to 3.6 V |
Organization | 1x1 |
Packaging | Tube |
Product Category | Digital Bus Switch ICs |
Propagation Delay - Max | 200 ps |
RoHS | Details |
Supply Current - Max | 0.7 mA |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.3 V |
Unit Weight | 0.001376 oz |
Width | 4.4 mm |
Техническая документация
Datasheet SN74CB3Q3306ADCUR
pdf, 1085 КБ
Дополнительная информация
Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем
Похожие товары