TPS3851H30EDRBT

TPS3851H30EDRBT
Изображения служат только для ознакомления,
см. техническую документацию
860 руб.
от 10 шт.710 руб.
от 25 шт.626 руб.
от 100 шт.498.93 руб.
Добавить в корзину 1 шт. на сумму 860 руб.
Номенклатурный номер: 8006148151
Бренд: Texas Instruments

Описание

TPS3851/TPS3851-Q1 Precision Voltage Supervisors

Texas Instruments TPS3851/TPS3851-Q1 Precision Voltage Supervisors combine a precision voltage supervisor with a programmable watchdog timer. The TPS3851 comparator achieves a 0.8% accuracy (-40°C to +125°C) for the undervoltage (VITN) threshold. The TPS3851 also includes accurate hysteresis on the undervoltage threshold, making the device ideal for use with tight tolerance systems. The supervisor RESET delay features a 15% accuracy and high-precision delay timing. The TPS3851/TPS3851-Q1 includes a programmable watchdog timer for various applications. The dedicated watchdog output (WDO) enables increased resolution to help determine the nature of fault conditions. Watchdog timeouts can be programmed either by an external capacitor or factory-programmed default delay settings. The TPS3851-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Accuracy: 0.8%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Development Kit: TPS3851EVM-780
Factory Pack Quantity: Factory Pack Quantity: 250
Manual Reset: Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 10 uA
Output Type: Active Low, Open Drain
Package / Case: SON-8
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Series: TPS3851
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 1.8 V
Threshold Voltage: 3 V
Type: Voltage Supervisory
Watchdog Timers: Watchdog

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем