MGFS1R54812
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
32 шт., срок 6-8 недель
4 070 руб.
2 910 руб.
Добавить в корзину 1 шт.
на сумму 2 910 руб.
Альтернативные предложения1
Номенклатурный номер: 8006148407
Бренд: Cosel
Описание
MGFS Single Output Isolated DC-DC Converters
Cosel MGFS Single Output DC-DC Converters are PCB mount type converters offering single and adjustable output voltages by an external variable resistor (+10%/-5%). The MGFS converters feature a -40°C to +80°C temperature range, 9V DC to 76V DC input voltage, and 100mA to 18A output current range. These DC-DC converters feature built-in overvoltage and overcurrent protection.
Cosel MGFS Single Output DC-DC Converters are PCB mount type converters offering single and adjustable output voltages by an external variable resistor (+10%/-5%). The MGFS converters feature a -40°C to +80°C temperature range, 9V DC to 76V DC input voltage, and 100mA to 18A output current range. These DC-DC converters feature built-in overvoltage and overcurrent protection.
Технические параметры
Brand: | Cosel |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 76 V |
Input Voltage, Min: | 18 V |
Input Voltage: | 18 V to 76 V |
Isolation Voltage: | 1.5 kV |
Manufacturer: | Cosel |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 130 mA |
Output Power: | 1.56 W |
Output Voltage-Channel 1: | 12 V |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Subcategory: | DC-DC Converter |
Техническая документация
Datasheet
pdf, 2038 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.