EVB-USB5744

Фото 1/2 EVB-USB5744
Изображения служат только для ознакомления,
см. техническую документацию
108 100 руб.
Добавить в корзину 1 шт. на сумму 108 100 руб.
Номенклатурный номер: 8006149177

Описание

Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
USB5744 USB 3.0 Hub Interface Evaluation Board

Технические параметры

Base Product Number USB5744 ->
ECCN EAR99
Function USB 3.0 Hub
HTSUS 8471.80.1000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
Primary Attributes 4-Channel (Quad)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Interface
Utilized IC / Part USB5744
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: SPI, USB
Manufacturer: Microchip
Operating Supply Voltage: 12 V
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Product: Evaluation Boards
Series: USB5744
Subcategory: Development Tools
Tool Is For Evaluation Of: USB5744
Type: USB

Техническая документация

Datasheet EVB-USB5744
pdf, 3269 КБ