BB814E6327GR1HTSA1, BB814E6327GR1HTSA1 Dual 2x Common Cathode Pair PIN Diode, 50mA, 20V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 90 000 руб.
Описание
Semiconductors\Discrete Semiconductors\PIN Diodes
The Infineon silicon variable capacitance diode has high tuning ratio at low supply voltage. It is used in high speed switching application.
Технические параметры
Application | Switch |
Diode Configuration | 2x Common Cathode Pair |
Maximum Forward Current | 50mA |
Maximum Reverse Voltage | 20V |
Number of Elements per Chip | 2 |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Lead Shape | Gull-wing |
Package Width | 1.3 |
Package Length | 2.9 |
Package Height | 1(Max) |
PCB changed | 3 |
Mounting | Surface Mount |
Type | Tuner |
Configuration | Dual Common Cathode |
Maximum Reverse Voltage (V) | 20 |
Maximum Reverse Current (uA) | 0.02 |
Minimum Tuning Ratio | 2.05 |
Tuning Ratio Test Condition | 2V/8V |
Minimum Quality Factor | 200(Typ) |
Minimum Diode Capacitance (pF) | 43@2V |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Automotive | Yes |
Pin Count | 3 |
Supplier Package | SOT-23 |
Standard Package Name | SOT |
Military | No |
Base Product Number | BB814 -> |
Capacitance @ Vr, F | 22.7pF @ 8V, 1MHz |
Capacitance Ratio | 2.25 |
Capacitance Ratio Condition | C2/C8 |
Diode Type | 1 Pair Common Cathode |
ECCN | EAR99 |
HTSUS | 8541.10.0070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C (TJ) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Q @ Vr, F | 200 @ 2V, 100MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-3 |
Voltage - Peak Reverse (Max) | 18V |
Техническая документация
Datasheet
pdf, 801 КБ
Datasheet BB814E6327GR1HTSA1
pdf, 799 КБ