A165-AGA-2

A165-AGA-2
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 6-8 недель
9 680 руб.
от 10 шт.7 980 руб.
Добавить в корзину 1 шт. на сумму 9 680 руб.
Альтернативные предложения1
Номенклатурный номер: 8006150013
Бренд: Omron

Описание

A16 Pushbutton Switches & Pilot Lights

Omron A16 Pushbutton Switches and Pilot Lights are modular in construction to form complete assemblies featuring a mounting aperture of 16mm and a short mounting depth, less than 28.5mm below the panel. Theses pushbutton switches and pilot lights come in a wide range of switching capacities from general to microload with a snap-in switch unit for tool-free assembly, is UL and CSA approved, and conforms to EN60943-5-1, IEC947-5-1. Omron A16 is ideal for applications requiring high reliability, IP65 and IP40 models are available.

Технические параметры

Actuator: Square
Brand: Omron Automation and Safety
Cap Color: Green
Contact Form: DPDT
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Non-Illuminated
IP Rating: IP66
Life: 100000 Cycles
Manufacturer: Omron
Mounting Style: Panel Mount
Part # Aliases: A165A-GA2 A165AGA2
Product Category: Pushbutton Switches
Product Type: Pushbutton Switches
Product: Industrial Switches
Series: A16
Subcategory: Switches
Switch Function: ON-ON
Termination Style: Solder Terminal
Type: With Guard
Voltage Rating AC: 250 VAC
Voltage Rating DC: 30 VDC

Техническая документация

Datasheet
pdf, 6392 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.