MDS-065APS18 BA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
639 шт., срок 7-9 недель
6 730 руб.
от 5 шт. —
6 140 руб.
от 10 шт. —
5 570 руб.
от 25 шт. —
5 390.53 руб.
Добавить в корзину 1 шт.
на сумму 6 730 руб.
Альтернативные предложения1
Номенклатурный номер: 8006152538
Бренд: Delta Electonics
Описание
MDS Internal Power Supply
Delta Electronics MDS Power Supply comes with universal AC input at 90VAC as well as low earth leakage, risk management report available, and the electric shock protection in compliance with 2 x MOPP. The MDS series is certified for EMC standards according to EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN 55022 for Information Technology Equipment (ITE) radio-frequency equipment. Delta Electronics MDS series comes with both medical and ITE safety apporvals including UL/CSA/CQC/CE and CB certification and are fully compliant with RoHS Directive 2011/65/EU for environmental protection.
Delta Electronics MDS Power Supply comes with universal AC input at 90VAC as well as low earth leakage, risk management report available, and the electric shock protection in compliance with 2 x MOPP. The MDS series is certified for EMC standards according to EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN 55022 for Information Technology Equipment (ITE) radio-frequency equipment. Delta Electronics MDS series comes with both medical and ITE safety apporvals including UL/CSA/CQC/CE and CB certification and are fully compliant with RoHS Directive 2011/65/EU for environmental protection.
Технические параметры
Особенности | - | |
Approvals: | EN60601-1, ES60601-1 | |
Brand: | Delta Electronics | |
Compliance: | EN60601-1, ES60601-1 | |
Efficiency: | 87.7% | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Industry: | Medical | |
Input Frequency: | 50 Hz to 60 Hz | |
Input Voltage: | 90 VAC to 264 VAC | |
Isolation Voltage: | 4 kVAC | |
Load Regulation: | Regulated | |
Manufacturer: | Delta Electronics | |
Mounting Style: | Chassis | |
Number of Outputs: | 1 Output | |
Open Frame/Enclosed: | Open Frame | |
Output Current-Channel 1: | 3.61 A | |
Output Power: | 65 W | |
Output Voltage-Channel 1: | 18 VDC | |
Power - Convection: | 65 W | |
Product Category: | Switching Power Supplies | |
Product Type: | Switching Power Supplies | |
Product: | Switching Supplies | |
Series: | MDS | |
Subcategory: | AC-DC Power Supply |
Техническая документация
Datasheet
pdf, 747 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.