1120361000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 120 руб.
Добавить в корзину 1 шт.
на сумму 30 120 руб.
Описание
Networking Solutions\Switches, Hubs
Network Switch - Unmanaged 5 Ports IP20
Технические параметры
Тип | Switch-Unmanaged | |
Base Product Number | 112036-> | |
Configuration | Fixed | |
Connector Type | RJ45 | |
Copper Ports | 5 | |
Copper Type | 10/100 | |
ECCN | 5A991B1 | |
HTSUS | 8517.62.0020 | |
Ingress Protection | IP20 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Mounting Type | DIN Rail | |
Number of Ports | 5 | |
Operating Temperature | -40В°C ~ 70В°C | |
Package | Box | |
RoHS Status | ROHS3 Compliant | |
Voltage - Input | 24VDC | |
Brand: | Molex | |
Data Rate: | 10 Mb/s, 100 Mb/s | |
Dimensions: | 23.4 mm x 109.2 mm x 73.8 mm | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Interface Type: | Ethernet | |
Manufacturer: | Molex | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | -40 C | |
Number of Ports: | 5 x RJ45 | |
Part # Aliases: | 1120361003 01120361003 DRL-280MG | |
Product Category: | Unmanaged Ethernet Switches | |
Product Type: | Unmanaged Ethernet Switches | |
Series: | 112036 | |
Subcategory: | Ethernet & Communication Modules | |
Supply Voltage - Max: | 24 V | |
Supply Voltage - Min: | 24 V |