QS121XXHG220

Фото 1/2 QS121XXHG220
Изображения служат только для ознакомления,
см. техническую документацию
141 шт., срок 7-9 недель
3 170 руб.
от 10 шт.2 160 руб.
от 100 шт.1 560 руб.
Добавить в корзину 1 шт. на сумму 3 170 руб.
Альтернативные предложения2
Номенклатурный номер: 8006153667
Бренд: APEM Components

Описание

Optoelectronics\Panel Indicators, Pilot Lights
LED Panel Indicator Green Diffused 45В° 220V 3mA Solder Lug

Технические параметры

California Prop 65 Warning Information
Current 3mA
ECCN EAR99
HTSUS 8541.40.2000
Lamp Color Green
Lens Color Green
Lens Size 14.00mm Dia
Lens Style Round with Flat Top
Lens Transparency Diffused
Millicandela Rating 1200mcd
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Panel Cutout Dimensions 0.47"" (11.94mm)
Panel Cutout Shape Round
Ratings AC
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Termination Style Solder Lug
Type LED
Video File Q Series LED indicators
Viewing Angle 45В°
Voltage 220V
Brand: Apem
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 3 mA
Illumination Color: Green
Lens Color/Style: Green, Diffused
Lens Color: Green
Lens Shape: Cylindrical
Lens Transparency: Diffused
Luminous Intensity: 1200 mcd
Manufacturer: Apem
Mounting Hole Size: 12 mm
Mounting Style: Snap-In
Mounting Type: Snap-In
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: QS
Subcategory: LED Indication
Termination Style: Solder Tab
Tradename: Q
Vf - Forward Voltage: 220 V
Viewing Angle: 45 deg

Техническая документация

Datasheet
pdf, 1896 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.