SA1E-TN1-2M

SA1E-TN1-2M
Изображения служат только для ознакомления,
см. техническую документацию
27 шт., срок 7-9 недель
15 170 руб.
от 10 шт.10 740 руб.
Добавить в корзину 1 шт. на сумму 15 170 руб.
Альтернативные предложения1
Номенклатурный номер: 8006153848
Бренд: IDEC

Описание

Six sensing methods Cable model (three cable lengths) and M8 connector models are available. NPN output, PNP output, light ON, dark ON can be selected.

Технические параметры

Brand: IDEC
Connection Method: 2 m Cable
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP67
Light Source: Infrared LED
Manufacturer: IDEC
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: -25 C
Operating Supply Voltage: 10 V to 30 V
Output Configuration: NPN
Product Category: Photoelectric Sensors
Product Type: Photoelectric Sensors
Sensing Distance: 10 m
Sensing Method: Through Beam
Series: SA1E
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 10 V
Detection Range 20 m
Detection Type Through Beam
Electrical Connection Cable
Housing Material PBT, PC
IP Rating IP67
Light Source Infrared
Maximum Current 15 mA
Maximum DC Voltage 30V
Maximum Operating Temperature +55°C
Minimum Operating Temperature -25°C
Mounting Type Flange Mount
Output Type NPN
Response Time 1 ms
Sensor Style Block
Series SA1E
Standards Met CE Certified, cULus Listed

Техническая документация

Datasheet
pdf, 3607 КБ
Datasheet
pdf, 11181 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.