FMER-G62Q-5017
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
41 520 руб.
Добавить в корзину 1 шт.
на сумму 41 520 руб.
Описание
FMER SOL Compact DC Filters for Photovoltaic Systems
Schurter FMER SOL is a compact DC filter designed for photovoltaic converters and systems. These filters have a high UL Approval rating of 1000 VDC at 250 - 2300A, and 600 VDC at 25 - 150A. They also offer high symmetrical and asymmetrical attenuation in the frequency range from 150kHz up to 300MHz. They are ideal for applications requiring voltages up to 1200 VDC for world wide acceptance.
Learn more
Schurter FMER SOL is a compact DC filter designed for photovoltaic converters and systems. These filters have a high UL Approval rating of 1000 VDC at 250 - 2300A, and 600 VDC at 25 - 150A. They also offer high symmetrical and asymmetrical attenuation in the frequency range from 150kHz up to 300MHz. They are ideal for applications requiring voltages up to 1200 VDC for world wide acceptance.
Learn more
Технические параметры
Approvals: | UL, IEC |
Brand: | Schurter |
Current Rating: | 50 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Filter Type: | 3-Phase Single-Stage Filter |
Manufacturer: | Schurter |
Mounting Style: | Chassis Mount |
Packaging: | Bulk |
Product Category: | Power Line Filters |
Product Type: | Power Line Filters |
Series: | FMER SOL |
Subcategory: | Power Condition |
Termination Style: | Screw |
Voltage Rating: | 1.2 kVDC |
Техническая документация
Datasheet
pdf, 1014 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары