RGC1A23A15KKE, Contactors - Solid State 1P-SSC-AC IN-ZC 230V 20A 800VP-E-SRW IN

Фото 1/5 RGC1A23A15KKE, Contactors - Solid State 1P-SSC-AC IN-ZC 230V 20A 800VP-E-SRW IN
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6-8 недель
16 070 руб.
Добавить в корзину 1 шт. на сумму 16 070 руб.
Альтернативные предложения1
Номенклатурный номер: 8004666179
Артикул: RGC1A23A15KKE
Бренд: Carlo Gavazzi

Описание

Electromechanical\Industrial Automation\Contactors\Contactors - Solid State
Описание Реле: полупроводниковое, Uупр: 20-275ВAC, 20А, 24-240ВAC, -40-80°C Характеристики
Категория Реле электромагнитное
Монтаж на DIN-рейку

Технические параметры

Brand: Carlo Gavazzi
Contact Form: SPST(1 Form A)
Control Voltage Range: 20 VAC to 275 VAC, 24 VDC to 190 VDC
Factory Pack Quantity: Factory Pack Quantity: 1
Input Current: 150 mA
Input to Output Isolation Method: 4000 Vrms
IP Rating: IP20
Load Current Rating: 20 A
Load Voltage Rating: 24 VAC to 240 VAC
Manufacturer: Carlo Gavazzi
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Number of Phases: 1 Phase
Number of Poles: 1 Position
Output Type: Potential Free
Product Category: Contactors-Solid State
Product Type: Solid State Contactors
Product: Solid State Contactors
Series: RGC1A
Subcategory: Contactors
Termination Style: Screw
Type: 1-Phase Solid State Contactors
Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.49.0065
Load Current 20A
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Chassis Mount, DIN Rail
Output Type AC, Zero Cross
Package Bulk
Package / Case SSR with Integrated Heat Sink
Series RGC ->
Termination Style Screw Terminal
Voltage - Input 20 ~ 275VAC, 24 ~ 190VDC
Voltage - Load 24 ~ 240V
Contact Configuration SPST
Control Voltage Range 20 → 275 V ac, 24 → 190 V dc
Load Voltage Range 24 → 240V ac
Maximum Control Voltage 190 V dc, 275 V ac
Maximum Load Current 20 A
Maximum Load Voltage 240 V ac
Maximum Operating Temperature +80°C
Minimum Control Voltage 20 V ac, 24 V dc
Minimum Load Current 150 mA
Minimum Load Voltage 24 V ac
Minimum Operating Temperature -40°C
Off State Leakage Current 3 mA
Operating Temperature Range -40 →+80°C
Package Style Module
Switching Type Zero Cross
Terminal Type Screw

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.