NTCLE203E3103JB0

NTCLE203E3103JB0
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.220 руб.
от 25 шт.182 руб.
от 50 шт.170.02 руб.
Добавить в корзину 1 шт. на сумму 300 руб.
Номенклатурный номер: 8006158102

Описание

NTCLE100E3 & NTCLE203E3 NTC Thermistors
Vishay BC Components NTCLE100E3, Radial Leaded, Standard Precision and NTCLE203E3, Radial Leaded, Accuracy Line NTC Thermistors feature a RoHS compliance rating. The thermistors offer accuracy over a wide temperature range and high stability over their lifetime. Vishay BC Components NTCLE100E3, Radial Leaded, Standard Precision and NTCLE203E3, Radial Leaded, Accuracy Line NTC Thermistors are ideal for domestic appliances, HVACs, battery management, food service, office equipment and power supply applications.

Технические параметры

B Parameter: 3977 K
Brand: Vishay/BC Components
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Power Rating: 100 mW
Product Category: NTC(Negative Temperature Coefficient)Thermistors
Product Type: NTC Thermistors
REACH - SVHC: Details
Resistance: 10 kOhms
Series: NTCLE203E3
Subcategory: Thermistors
Termination Style: Radial
Tolerance: 5%