3076
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
32 шт., срок 7-9 недель
7 180 руб.
Добавить в корзину 1 шт.
на сумму 7 180 руб.
Альтернативные предложения2
Описание
Feather 32u4 900MHz RFM69HCW Packet Radio
Adafruit Feather 32u4 900MHz RFM69HCW Packet Radio is a microcontroller packet radio transceiver with built-in USB and battery charging. The device integrates Adafruit Feather 32u4 in a 900MHz radio module. Designers can use this 900MHz frequency module version for either 868MHz or 915MHz transmission and reception.
Adafruit Feather 32u4 900MHz RFM69HCW Packet Radio is a microcontroller packet radio transceiver with built-in USB and battery charging. The device integrates Adafruit Feather 32u4 in a 900MHz radio module. Designers can use this 900MHz frequency module version for either 868MHz or 915MHz transmission and reception.
Технические параметры
Brand: | Adafruit |
Description/Function: | Feather M0 radio |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ATSAMD21G18 |
Frequency: | 868 MHz to 915 MHz |
Interface Type: | SPI |
Manufacturer: | Adafruit |
Operating Supply Voltage: | 3.3 V |
Product Category: | Sub-GHz Development Tools |
Product Type: | Sub-GHz Development Tools |
Product: | Development Boards |
Protocol - Sub GHz: | Sub GHz |
Series: | Feather |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ATSAMD21G18 |
Техническая документация
Datasheet
pdf, 9083 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.