1410188-3, High Speed / Modular Connectors R/A PLUG ASSY 7 ROW MULTIGIG RT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 670 руб.
от 10 шт. —
25 120 руб.
от 25 шт. —
25 110 руб.
Добавить в корзину 1 шт.
на сумму 29 670 руб.
Описание
Connectors\Backplane Connectors\High Speed / Modular Connectors
VITA 46 ConnectorsTE Connectivity VITA 46 Connectors architecture is featured in the TE MULTIGIG RT 2 backplane connector and TE MULTIGIG RT 2-R connector. MULTIGIG RT 2 modular connector system features a protected pinless backplane connector and wafer-based design in place of pin contacts.
Технические параметры
Brand: | TE Connectivity |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 16 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right Angle |
Number of Positions: | 112 Position |
Number of Rows: | 7 Row |
Packaging: | Tube |
Pitch: | 1.8 mm |
Product Category: | High Speed/Modular Connectors |
Product Type: | High Speed/Modular Connectors |
Product: | Headers |
Series: | MULTI-GIG RT 2 |
Subcategory: | Backplane Connectors |
Termination Style: | Press Fit |
Tradename: | VITA 46 |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Color | Black |
Connector Style | MULTIGIG, Full, Right End |
Connector Type | Plug, Male Blades |
Connector Usage | Daughtercard |
Contact Finish | Gold |
Contact Finish Thickness | 50.0Вµin (1.27Вµm) |
Contact Layout, Typical | 32 Signal Pairs, 8 Single Signal, 40 Ground |
ECCN | EAR99 |
Features | Board Guide |
HTSUS | 8536.69.4040 |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Board Edge, Through Hole, Right Angle |
Number of Columns | 16 |
Number of Positions | 112 |
Number of Positions Loaded | All |
Number of Rows | 7 |
Operating Temperature | -55В°C ~ 105В°C |
Package | Tube |
Pitch | 0.071"" (1.80mm) |
RoHS Status | RoHS Compliant |
Series | MultiGig RT2 -> |
Termination | Solder |
Вес, г | 73.95 |
Техническая документация
Datasheet
pdf, 170 КБ
Datasheet 1410188-3
pdf, 168 КБ