DCP021212P

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию

4 940 руб.
от 5 шт. —
4 340 руб.
от 10 шт. —
4 310 руб.
от 25 шт. —
3 961.52 руб.
Добавить в корзину 1 шт.
на сумму 4 940 руб.
Описание
Power Supplies - Board Mount\DC DC Converters
Изолированный модуль DC DC Converter 1 Выход 12 В 167 мА 10,8 - 13,2 В на входе
Технические параметры
Applications | ITE (Commercial) |
Base Product Number | DCP021212 -> |
Current - Output (Max) | 167mA |
ECCN | EAR99 |
Efficiency | 87% |
Features | OTP |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 14-DIP (0.300"", 7.62mm), 7 Leads |
Power (Watts) | 2W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DCP02 (2W) -> |
Size / Dimension | 0.78"" L x 0.33"" W x 0.21"" H (19.7mm x 8.3mm x 5 |
Supplier Device Package | 7-PDIP |
Type | Isolated Module |
Voltage - Input (Max) | 13.2V |
Voltage - Input (Min) | 10.8V |
Voltage - Isolation | 1kV |
Voltage - Output 1 | 12V |
Input Voltage | 10.8 to 13.2(V) |
Input Voltage (Min) | 10.8(V) |
Isolation | Isolated |
Mounting | Through Hole |
Mounting Style | Through Hole |
On/Off Logic | POSITIVE |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Output Current | 0.166(A) |
Output Power (Max) | 2(W) |
Output Type | Fixed |
Output Voltage | 12(V) |
Package Type | PDIP |
Packaging | Tube |
Pin Count | 7 |
Product Depth (mm) | 6.61(mm) |
Product Height (mm) | 3.94(mm) |
Product Length (mm) | 19.18(mm) |
Rad Hardened | No |
Screening Level | Industrial |
Switching Freq | 400(KHz) |
Switching Regulator | Yes |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Industry: | Industrial |
Input Voltage, Max: | 13.2 V |
Input Voltage, Min: | 10.8 V |
Input Voltage: | 10.8 V to 13.2 V |
Isolation Voltage: | 1 kV |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 166 mA |
Output Power: | 2 W |
Output Voltage-Channel 1: | 12 V |
Package / Case: | PDIP-7 |
Packaging: | Tube |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | DCP021212 |
Subcategory: | DC-DC Converter |
Техническая документация
Документация
pdf, 2229 КБ