ASP0450522

4337 шт., срок 7-9 недель
1 290 руб.
от 10 шт.880 руб.
от 100 шт.644 руб.
от 1000 шт.442.45 руб.
Добавить в корзину 1 шт. на сумму 1 290 руб.
Номенклатурный номер: 8006161007
Бренд: METZ CONNECT

Описание

Connectors, Interconnects\Terminal Blocks - Headers, Plugs and Sockets
5 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180В° Free Hanging (In-Line)

Технические параметры

Color Black
Contact Material Copper Alloy
Contact Mating Finish Tin
Current - UL 10A
ECCN EAR99
Features Lever Actuated, Retention Latches (Non-Wire Side)
Housing Material Polyamide (PA46), Nylon 4/6
HTSUS 8536.69.8000
Ingress Protection IP20
Insulation Height 0.610"" (15.49mm)
Material Flammability Rating UL94 V-0
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Free Hanging (In-Line)
Number of Levels 1
Number of Positions 5
Operating Temperature -40В°C ~ 105В°C
Package Bulk
Pitch 0.197"" (5.00mm)
Plug Wire Entry 180В°
Positions Per Level 5
REACH Status REACH Unaffected
RoHS Status RoHS Compliant
Termination Style Screwless - Spring Cage, Tension Clamp
Type Plug, Female Sockets
Video File One-Piece and Two-Piece Spring Clamp Terminal Bloc
Voltage - UL 300V
Wire Gauge or Range - AWG 16-28 AWG
Wire Gauge or Range - mmВІ 0.08-1.5mmВІ

Техническая документация

Datasheet
pdf, 301 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.