EVAL1EDS20I12SVTOBO2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
51 540 руб.
Добавить в корзину 1 шт.
на сумму 51 540 руб.
Описание
Development Boards, Kits, Programmers\Evaluation and Demonstration Boards and Kits
1EDS20I12SV Оценочная плата управления питанием драйвера затвора
Технические параметры
ECCN | EAR99 |
Function | Gate Driver |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | 1EDS20I12SV |
Featured Device | 1EDS20I12SV |
For Use With | DC-DC Converter, Drives, UPS, Welding |
Kit Classification | Evaluation Board |
Kit Name | EVAL-1EDS20I12SV |
Power Management Function | IGBT Gate Driver |
Brand: | Infineon Technologies |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 15 V |
Manufacturer: | Infineon |
Output Current: | 5 mA |
Packaging: | Bulk |
Part # Aliases: | EVAL-1EDS20I12SV SP001357942 |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | 1EDS20I12SV |
Type: | Gate Driver |
Техническая документация
Datasheet
pdf, 3191 КБ
Datasheet EVAL1EDS20I12SVTOBO2
pdf, 3241 КБ