119K101-272N5, RF Connectors / Coaxial Connectors STRAIGHT JACK

Фото 1/2 119K101-272N5, RF Connectors / Coaxial Connectors STRAIGHT JACK
Изображения служат только для ознакомления,
см. техническую документацию
137 шт., срок 6-8 недель
3 180 руб.
от 10 шт.2 930 руб.
от 100 шт.2 470 руб.
Добавить в корзину 1 шт. на сумму 3 180 руб.
Номенклатурный номер: 8004800826
Артикул: 119K101-272N5

Описание

Connectors\RF Interconnects\RF Connectors / Coaxial Connectors
The Rosenberger Straight jack has 50 Ohm impedance. It has cable full solder type. The jack uses radio frequency technology.

Технические параметры

Body Finish: White Bronze
Body Material: Beryllium Copper
Body Style: Straight
Brand: Rosenberger
Cable Type: RTK-FS 141, UT 141
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 5 GOhms
Isolation: Non-Isolated
Manufacturer: Rosenberger
Mating Cycles: 1000 Cycles
Maximum Frequency: 10 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Part # Aliases: 209499
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: PSMP
Subcategory: RF Interconnects
Termination Style: Solder
Voltage Rating: 480 V
Body Orientation Straight
Body Plating Silver
Bulkhead No
Coaxial Connector Type SMP Connector
Gender Female
Impedance 50Ω
Mounting Type Cable Mount
Series P-SMP
Termination Method Solder
Вес, г 2.13

Техническая документация

Datasheet
pdf, 737 КБ
Datasheet 119K101-272N5
pdf, 180 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.