AD8510BRZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 760 руб.
от 10 шт. —
1 420 руб.
от 98 шт. —
1 060 руб.
от 294 шт. —
976.12 руб.
Добавить в корзину 1 шт.
на сумму 1 760 руб.
Посмотреть аналоги4
Описание
Integrated Circuits (ICs)\Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps
J-FET Amplifier 1 Circuit 8-SOIC
Технические параметры
Amplifier Type | J-FET |
Base Product Number | AD8510 -> |
Current - Input Bias | 25pA |
Current - Output / Channel | 70mA |
Current - Supply | 2.2mA |
ECCN | EAR99 |
Gain Bandwidth Product | 8MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 20V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 80ВµV |
Voltage - Supply, Single/Dual (В±) | В±4.5V ~ 18V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Lead Shape | Gull-wing |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Package Height | 1.5(Max) |
Mounting | Surface Mount |
Type | Low Noise Amplifier |
Manufacturer Type | Low Noise Amplifier |
Number of Channels per Chip | 1 |
Process Technology | JFET |
Maximum Input Offset Voltage (mV) | 0.4@±5V |
Minimum Dual Supply Voltage (V) | ±5 |
Typical Dual Supply Voltage (V) | ±9|±12 |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Offset Current (uA) | 0.00005@±5V |
Maximum Input Bias Current (uA) | 0.000075@±5V |
Maximum Supply Current (mA) | 2.3@±5V |
Typical Output Current (mA) | 54@±5V |
Power Supply Type | Dual |
Typical Slew Rate (V/us) | 20@±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 34@±5V |
Typical Voltage Gain (dB) | 100.59 |
Minimum PSRR (dB) | 86 |
Minimum CMRR (dB) | 86 |
Minimum CMRR Range (dB) | 85 to 90 |
Typical Gain Bandwidth Product (MHz) | 8 |
Typical Settling Time (ns) | 400 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tube |
Pin Count | 8 |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 100 dB |
Dual Supply Voltage: | +/-9 V, +/-12 V |
en - Input Voltage Noise Density: | 34 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 8 MHz |
Ib - Input Bias Current: | 80 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-15 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2.5 mA |
Operating Supply Voltage: | 9 V to 36 V |
Output Current per Channel: | 70 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 130 dB |
Series: | AD8510 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 20 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V, +/-15 V |
Supply Voltage - Min: | 9 V, +/-5 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 100.59 dB |
Vos - Input Offset Voltage: | 80 uV |
Common Mode Rejection Ratio | 86(dB) |
Dual Supply Voltage (Max) | ±15(V) |
Dual Supply Voltage (Min) | ±5(V) |
Dual Supply Voltage (Typ) | ±9/±12(V) |
Input Bias Current | 0.075(nA) |
Input Offset Voltage | 0.4(mV) |
Maximum Input Offset Current | 0.00005@±5V |
Number of Elements | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SOIC N |
Power Supply Rejection Ratio | 86(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Rail/Rail I/O Type | No |
Settling Time | 0.4(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Supply Current | 2.3@±5V(mA) |
Technology | JFET |
Unity Gain Bandwidth Product | 8 |
Voltage Gain in dB | 100.59(dB) |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем