TBD62304APG,HZ
![TBD62304APG,HZ](https://static.chipdip.ru/lib/991/DOC015991893.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 шт., срок 6-8 недель
450 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Альтернативные предложения2
Описание
TBD62x DMOS FET Transistor Arrays
Toshiba TBD62x DMOS FET Transistor Arrays are equipped with 7-channel and 8-channel common source power DMOS arrays. The Doubled-Diffused MOSFET (DMOS FET) type sink-output driver allows high voltage and consumes less power due to reduced on-resistance of the output stage. These TBD62x transistor arrays feature 50V high output voltage, -0.5A high output current, and high efficiency. The transistor arrays operate from a -40°C to +85°C temperature range and support a -55°C to +150°C storage temperature range. These TBD62x transistor arrays are available in through-hole and surface-mount packages.
Toshiba TBD62x DMOS FET Transistor Arrays are equipped with 7-channel and 8-channel common source power DMOS arrays. The Doubled-Diffused MOSFET (DMOS FET) type sink-output driver allows high voltage and consumes less power due to reduced on-resistance of the output stage. These TBD62x transistor arrays feature 50V high output voltage, -0.5A high output current, and high efficiency. The transistor arrays operate from a -40°C to +85°C temperature range and support a -55°C to +150°C storage temperature range. These TBD62x transistor arrays are available in through-hole and surface-mount packages.
Технические параметры
Brand: | Toshiba |
Configuration: | Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Logic Type: | CMOS |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +85 C |
Maximum Turn-Off Delay Time: | 0.6 us |
Maximum Turn-On Delay Time: | 0.6 us |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Drivers: | 7 Driver |
Number of Outputs: | 7 Output |
Operating Supply Current: | 70 uA |
Output Current: | 500 mA |
Output Voltage: | 50 V |
Package / Case: | DIP-16 |
Packaging: | Tray |
Pd - Power Dissipation: | 1.47 W |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Driver ICs-Various |
Rds On - Drain-Source Resistance: | 3.25 Ohms |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Техническая документация
Datasheet TBD62304APG.HZ
pdf, 361 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары