AM1705DPTPA3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 690 руб.
от 10 шт. —
4 050 руб.
от 40 шт. —
3 390 руб.
от 80 шт. —
2 978.53 руб.
Добавить в корзину 1 шт.
на сумму 4 690 руб.
Описание
Integrated Circuits (ICs)\Embedded - Microprocessors
ARM926EJ-S Microprocessor IC Sitaraв„ў 1 Core, 32-Bit 375MHz 176-HLQFP (24x24)
Технические параметры
Additional Interfaces | IВІC, McASP, SPI, MMC/SD, UART |
Base Product Number | AM1705 -> |
Co-Processors/DSP | System Control; CP15 |
Core Processor | ARM926EJ-S |
ECCN | 3A991A2 |
Ethernet | 10/100Mbps (1) |
Graphics Acceleration | No |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
Number of Cores/Bus Width | 1 Core, 32-Bit |
Operating Temperature | -40В°C ~ 105В°C (TJ) |
Package | Tray |
Package / Case | 176-LQFP Exposed Pad |
RAM Controllers | SDRAM |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | Sitaraв„ў -> |
Speed | 375MHz |
Supplier Device Package | 176-HLQFP (24x24) |
USB | USB 2.0 + PHY (1) |
Video File | Enabling the next-generation of industrial robots |
Voltage - I/O | 1.8V, 3.3V |
Brand: | Texas Instruments |
Core: | ARM926EJ-S |
Data Bus Width: | 32 bit/16 bit |
Data RAM Size: | 8 kB, 128 kB |
Data ROM Size: | 64 kB |
Development Kit: | TMDXEVM1707 |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
I/O Voltage: | 1.8 V, 3.3 V |
Interface Type: | Ethernet, I2C, SPI, UART, USB |
L1 Cache Data Memory: | 16 kB |
L1 Cache Instruction Memory: | 16 kB |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 375 MHz |
Maximum Operating Temperature: | +105 C |
Memory Type: | L1 Cache, RAM, ROM |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of Timers/Counters: | 2 Timer |
Operating Supply Voltage: | 1.2 V |
Package / Case: | HLQFP-176 |
Packaging: | Tray |
Processor Series: | Sitara |
Product Category: | Microprocessors-MPU |
Product Type: | Microprocessors-MPU |
Series: | AM1705 |
Subcategory: | Microprocessors-MPU |
Tradename: | Sitara |
Watchdog Timers: | Watchdog Timer |
Дополнительная информация
Калькуляторы группы «Микропроцессорные схемы»
Типы корпусов импортных микросхем