TMS32C6414EGLZA5E0 TI
13 680 руб.
Добавить в корзину 1 шт.
на сумму 13 680 руб.
Технические параметры
Base Product Number | TMS32 -> |
Clock Rate | 500MHz |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Interface | Host Interface, McBSP |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
Mounting Type | Surface Mount |
Non-Volatile Memory | External |
On-Chip RAM | 1.03MB |
Operating Temperature | -40В°C ~ 105В°C (TC) |
Package | Tray |
Package / Case | 532-BFBGA, FCBGA |
REACH Status | REACH Affected |
RoHS Status | RoHS non-compliant |
Series | TMS320C6414/15/16 -> |
Supplier Device Package | 532-FCBGA (23x23) |
Type | Fixed Point |
Voltage - Core | 1.20V |
Voltage - I/O | 3.30V |