FN3026HL-10-71

FN3026HL-10-71
Изображения служат только для ознакомления,
см. техническую документацию
44 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 550 руб.
от 10 шт.24 850 руб.
от 30 шт.23 960 руб.
от 40 шт.23 109.23 руб.
Добавить в корзину 1 шт. на сумму 29 550 руб.
Номенклатурный номер: 8006167344
Бренд: Schaffner

Описание

Filters for Medical Devices
Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to 250V AC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Compliance: UL, CSA, IEC/EN
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 10
Filter Type: 3-Phase EMC/RFI Filter
Leakage Current: 400 uA
Manufacturer: Schaffner
Mounting Style: DIN Rail
Operating Frequency: 0 Hz to 60 Hz
Packaging: Bulk
Part # Aliases: 803048
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN3026
Subcategory: Power Condition
Termination Style: Terminal Block
Voltage Rating: 300 VAC

Техническая документация

Datasheet
pdf, 1174 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.