G6B-1114P-US-DC5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7528 шт., срок 7-9 недель
1 950 руб.
от 10 шт. —
1 720 руб.
от 25 шт. —
1 530 руб.
от 50 шт. —
1 351.12 руб.
Добавить в корзину 1 шт.
на сумму 1 950 руб.
Альтернативные предложения4
Описание
Relays\Power Relays, Over 2 Amps
Описание Реле электромеханическое силовое R_G6B2014PUS
Технические параметры
Coil Current | 40mA |
Coil Resistance | 125 Ohms |
Coil Type | Non Latching |
Coil Voltage | 5VDC |
Contact Form | SPST-NO (1 Form A) |
Contact Material | Silver Alloy, Cadmium Free |
Contact Rating (Current) | 5A |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Must Operate Voltage | 3.5 VDC |
Must Release Voltage | 0.5 VDC |
Operate Time | 10ms |
Operating Temperature | -25В°C ~ 70В°C |
Package | Bulk |
Relay Type | General Purpose |
Release Time | 10ms |
RoHS Status | RoHS Compliant |
Seal Rating | Sealed - Fully |
Series | G6B -> |
Switching Voltage | 380VAC, 125VDC - Max |
Termination Style | PC Pin |
Automotive | No |
Coil Current (mA) | 40 |
Coil Resistance (Ohm) | 125 |
Coil Suppression Diode | No |
Contact Arrangement | SPST-NO |
DC Coil Voltage (V) | 5 |
ECCN (US) | EAR99 |
Electrical Life (Operations) | 100000 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 1000(Min) |
LED Indicator | No |
Maximum AC Switching Voltage (V) | 380 |
Maximum Contact Resistance (mOhm) | 30 |
Maximum DC Switching Voltage (V) | 125 |
Maximum Operating Temperature (°C) | 70 |
Maximum Pick-Up Voltage | 3.5VDC |
Maximum Switching Current (A) | 5 |
Mechanical Life (Operations) | 50000000 |
Minimum Dropout Voltage | 0.5VDC |
Minimum Operating Temperature (°C) | -25 |
Mounting | Through Hole |
Number of Terminals | 4 |
Operate Time (ms) | 10 |
Part Status | Active |
PPAP | No |
Push to Test Button | No |
Relay Construction | Non-Latching |
Release Time (ms) | 10 |
кол-во в упаковке | 1000 |
Coil Voltage DC | 5V |
Contact Current Rating | 5(A) |
Dropout Volt | 0.5VDC |
Dropout Volt (Min) | 0.5VDC |
Maximum Power Rating | 150W/1.25KVA |
Mounting Style | Through Hole |
Operating Temp Range | -25C to 70C |
Package / Case | Dust Cover |
Pick-up Voltage (Max) | 3.5VDC |
Pin Count | 4 |
Product Depth (mm) | 10(mm) |
Product Height (mm) | 10(mm) |
Product Length (mm) | 21(mm) |
Rad Hardened | No |
Seal | Sealed |
Type | Power Relay |
Voltage Rating (VAC) | 380(V) |
Voltage Rating (VDC) | 125(V) |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.