LAN9353/ML
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 110 руб.
от 25 шт. —
1 650 руб.
от 100 шт. —
1 390 руб.
Добавить в корзину 1 шт.
на сумму 2 110 руб.
Описание
LAN935x 10/100 Managed Ethernet Switches
Microchip Technology LAN935x 10/100 Managed Ethernet Switches are full featured, 2- or 3-port switches designed for embedded applications. The LAN935x provide performance, flexibility, ease of integration and system cost control.
Microchip Technology LAN935x 10/100 Managed Ethernet Switches are full featured, 2- or 3-port switches designed for embedded applications. The LAN935x provide performance, flexibility, ease of integration and system cost control.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s, 200 Mb/s |
Duplex: | Full Duplex, Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Interface Type: | I2C, MII, RMII, Turbo MII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 3 Transceiver |
Operating Supply Voltage: | 3.3 V |
Package / Case: | QFN-64 |
Packaging: | Tray |
Pd - Power Dissipation: | 1.148 W |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Switches |
Series: | LAN9353 |
Standard: | 10BASE-T, 100BASE-FX, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Voltage - Max: | 1.26 V |
Supply Voltage - Min: | 1.14 V |
Техническая документация
Datasheet
pdf, 3016 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем