LTC1726HMS8-5#PBF, Voltage Detector, 3 Monitors, 4.675 V Threshold, Active-Low, Open-Drain, 1 V to 7 V, MSOP-8
см. техническую документацию
Описание
LTC1726 is a triple supply monitor and microprocessor supervisory circuit with adjustable reset and watchdog functions intended for systems with multiple supply voltages. The part has a common open-drain reset output with an adjustable delay. The reset and watchdog time-out periods are both adjustable using external capacitors. Tight 1.5% accuracy specifications and glitch immunity ensure reliable reset operation without false triggering. The active-low RST output is guaranteed to be in the correct state for VCC5/VCC25 or VCC3 down to 1V. The LTC1726 may also be configured to monitor any one or two VCC inputs instead of three, depending on system requirements. The low (16µA typical) supply current makes the LTC1726 ideal for power-conscious systems. Applications include desktop computers, notebook computers, intelligent instruments, portable battery-powered equipment and network servers.
• Monitors three inputs simultaneously (5V, 3.3V and ADJ)
• ±1.5% threshold accuracy over temperature
• Low supply current of 16µA typical
• Adjustable reset timeout, adjustable watchdog timeout
• Active low open-drain reset output
• Power supply glitch immunity
• Guaranteed active-low RESET for VCC3 >= 1V or VCC25/VCC5 >= 1V
• Reset threshold VCC3 of 3.085V typical (full operating temperature range)
• 8-lead plastic MSOP package, -40°C to 125°C temperature range
Технические параметры
Количество Выводов | 8вывод(-ов) |
Количество Устройств Мониторинга | 3монитор(-ов) |
Корпус Цифровой ИС | MSOP |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -40°C |
Тип Сброса | Низкий Активный Уровень Сигнала, Открытый Сток |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Base Product Number | LTC1726 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 3 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output | Open Drain or Open Collector |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
REACH Status | REACH Unaffected |
Reset | Active Low |
Reset Timeout | Adjustable/Selectable |
RoHS Status | ROHS3 Compliant |
Software Download | http://ltspice.analog.com/software/LTspiceXVII.exe |
Supplier Device Package | 8-MSOP |
Type | Multi-Voltage Supervisor |
Video File | Introducing Power by Linear |
Voltage - Threshold | 3.085V, 4.675V, Adj |
Accuracy: | 1.5% |
Battery Backup Switching: | No Backup |
Brand: | Analog Devices |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manual Reset: | No Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 3 Input |
Operating Supply Current: | 20 uA |
Output Type: | Active Low, Open Drain |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | Adjustable |
Series: | LTC1726 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 7 V |
Supply Voltage - Min: | 1 V |
Threshold Voltage: | 3.3 V, 5 V, Adjustable |
Type: | Voltage Supervisory |
Watchdog Timers: | Watchdog |
Техническая документация
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем