ADSP-21587BBCZ-5B

ADSP-21587BBCZ-5B
Изображения служат только для ознакомления,
см. техническую документацию
16 860 руб.
от 10 шт.13 800 руб.
Добавить в корзину 1 шт. на сумму 16 860 руб.
Номенклатурный номер: 8006171131
Бренд: Analog Devices

Описание

SHARC® Processors

Analog Devices Inc. SHARC ® Processors dominate the floating-point DSP market with exceptional core and memory performance and outstanding I/O throughput. These processors are based on a Super Harvard Architecture that balances exceptional core and memory performance with outstanding I/O throughput capabilities. The SHARC processors integrate large memory arrays and application-specific peripherals designed to simplify product development and reduce time to market. These processors are used in automotive, process control, and motor control applications.

Технические параметры

Brand: Analog Devices
Core: SHARC+
Data ROM Size: 512 kB
Factory Pack Quantity: Factory Pack Quantity: 84
Instruction Type: Fixed/Floating Point
Interface Type: CAN, I2C, SPI, UART
L1 Cache Instruction Memory: 2x640 kB
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 500 MHz
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 2 Core
Operating Supply Voltage: 1.1 V
Package / Case: BGA-529
Packaging: Tray
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSPs
Program Memory Type: DDR2, DDR3, LPDDR1
Series: ADSP-21587
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.15 V
Supply Voltage - Min: 1.05 V
Tradename: SHARC+

Техническая документация

Datasheet
pdf, 3645 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем