MMBD4148TW-7-F, 75V 200mW 3 Independent 1.25V@150mA 4ns 150mA SOT-363 SwItchIng DIode

Фото 1/2 MMBD4148TW-7-F, 75V 200mW 3 Independent 1.25V@150mA 4ns 150mA SOT-363 SwItchIng DIode
Изображения служат только для ознакомления,
см. техническую документацию
32 руб.
Кратность заказа 5 шт.
от 50 шт.20 руб.
от 150 шт.16 руб.
от 500 шт.13.65 руб.
Добавить в корзину 5 шт. на сумму 160 руб.
Номенклатурный номер: 8020507557
Артикул: MMBD4148TW-7-F
Бренд: DIODES INC.

Описание

Five Diode elements with Common Cathode Low Forward Voltage Drop

Технические параметры

Diode Configuration Isolated
Diode Technology Silicon Junction
Maximum Diode Capacitance 2pF
Maximum Forward Current 300mA
Maximum Forward Voltage Drop 1.25V
Maximum Operating Temperature +150 °C
Maximum Reverse Voltage 75V
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Number of Elements per Chip 3
Package Type SOT-363(SC-88)
Pin Count 6
Width 1.35mm
Brand: Diodes Incorporated
Configuration: Triple
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 500 mA
Ir - Reverse Current: 100 nA
Manufacturer: Diodes Incorporated
Max Surge Current: 4 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-363
Pd - Power Dissipation: 200 mW
Peak Reverse Voltage: 75 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 4 ns
Series: BAS16TW/MMBD4148TW
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.25 V
Vr - Reverse Voltage: 80 V
Вес, г 0.04

Техническая документация

Datasheet
pdf, 589 КБ
Datasheet MMBD4148TW-7-F
pdf, 76 КБ