FLX3_08, LED Light Pipes Flexible Lightpipe FLX3 08
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
414 шт., срок 7-9 недель
1 790 руб.
от 10 шт. —
1 340 руб.
от 50 шт. —
1 200 руб.
от 100 шт. —
1 033.26 руб.
Добавить в корзину 1 шт.
на сумму 1 790 руб.
Описание
Optoelectronics\LED Indication\LED Light Pipes
VCC Flexfire™ FLX Series Flexible Light Pipes - Expansion - 3mmVCC has expanded its line of Flexfire™ FLX Series Flexible LED Light Pipes to include light pipes for a smaller 3mm footprint. The FLX3 Light Pipes are also available in lengths of 2", 4", 6", 8", and 12", and work with the SMB 200, SML 190, and SMQ 250 panel lenses.
Learn more
VCC Flexfire™ flexible LED light pipes provide the simplest method of transmitting light from a PCB-mounted (through hole or surface mount) LED to a front panel. VCC Flexfire fiber-optic LED light pipes offer wide design capabilities for various lens styles, including wide angle, moisture-sealed, and high profile. VCC Flexfire flexible light pipes come in pre-cut lengths of 2", 4", 6", 8", and 12" with easy-to-use LED interfacing for 3mm through-hole and surface-mount LEDs. These flexible light pipes provide numerous advantages over traditional copper wire solutions, including immunity to EMI. The VCC Flexfire also does not conduct or transfer ESD pulses.
View all the VCC Flexfire FLX Series Flexible LED Light Pipes
Технические параметры
Body Length: | 8 in |
Body Shape: | Round |
Brand: | VCC |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
LED Size: | 3 mm |
Manufacturer: | VCC |
Material: | Fiber Optic |
Mounting Style: | Panel Mount |
Orientation: | Vertical |
Packaging: | Bulk |
Part # Aliases: | FLX3 08 |
Product Category: | LED Light Pipes |
Product Type: | LED Light Pipes |
Product: | Flexible Light Pipes |
Subcategory: | LED Indication |
Configuration | Single |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Panel Mount, Press Fit, Front |
Package | Bag |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Flexible 8"" (203.2mm) - Fiber Optic |
Вес, г | 3.58 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.