AFIC901N-350MHZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
89 090 руб.
Добавить в корзину 1 шт.
на сумму 89 090 руб.
Описание
RF/IF and RFID\RF Evaluation and Development Kits, Boards
RF Reference CircuitsNXP Semiconductors RF Reference Circuits are ease of use solutions designed to accelerate prototyping RF applications for faster time to market. These compact reference circuits offer design reuse across frequencies using the same PCB layout, enabling RF designers to quickly generate new power amplifier designs for multiple frequencies.
Технические параметры
Base Product Number | AFIC901 -> |
ECCN | EAR99 |
For Use With/Related Products | AFIC901N |
Frequency | 350MHz ~ 520MHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Amplifier |
Brand: | NXP Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | 350 MHz |
Manufacturer: | NXP |
Operating Supply Voltage: | 7.5 V |
Part # Aliases: | 935345447598 |
Product Category: | Sub-GHz Development Tools |
Product Type: | Sub-GHz Development Tools |
Product: | Reference Design Boards |
Protocol - Sub GHz: | Sub GHz |
Series: | AFIC901N |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AFIC901N |