ADXRS652BBGZ
![ADXRS652BBGZ](https://static.chipdip.ru/lib/095/DOC024095551.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 180 руб.
от 20 шт. —
10 790 руб.
Добавить в корзину 1 шт.
на сумму 15 180 руб.
Описание
MEMS Single Axis ±300°/s 32-Pin CBGA Tray
Технические параметры
Automotive | Unknown |
Axis Type | Single |
ECCN (US) | 7A994 |
EU RoHS | Compliant with Exemption |
Lead Shape | Ball |
Linearity | Yes |
Maximum Operating Supply Current (mA) | 4.5 |
Maximum Operating Supply Voltage (V) | 5.25 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Supply Voltage (V) | 4.75 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tray |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
Shock (g) | 2000 |
Standard Package Name | BGA |
Supplier Package | CBGA |
Supplier Temperature Grade | Industrial |
Technology | MEMS |
Typical Angular Rate Noise Density (°/s/rtHz) | 0.06 |
Typical Angular Velocity (°/s) | ±300 |
Typical Bandwidth (Hz) | 2500(Max) |
Typical Operating Supply Voltage (V) | 5 |
Typical Sensitivity (mV/°/s) | 7 |
Acceleration: | 2000 g |
Bandwidth: | 2500 Hz |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3.5 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Analog |
Package / Case: | CBGA-32 |
Packaging: | Bulk |
Product Category: | Gyroscopes |
Product Type: | Gyroscopes |
Range: | +/-250 deg/s |
Sensing Axis: | Z |
Sensitivity: | 7 mV/deg/s |
Sensor Type: | 1-axis |
Series: | ADXRS652 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Техническая документация
Похожие товары