D53TP50C, Solid State Relays - Industrial Mount IP20, 600VAC, 50A 3 Phase SSR, ZC

Фото 1/4 D53TP50C, Solid State Relays - Industrial Mount IP20, 600VAC, 50A 3 Phase SSR, ZC
Изображения служат только для ознакомления,
см. техническую документацию
69 340 руб.
Добавить в корзину 1 шт. на сумму 69 340 руб.
Альтернативные предложения1
Номенклатурный номер: 8004591378
Артикул: D53TP50C
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
Ensure speedy switching of your circuit with this solid-state relay from Sensata | Crydom. Its light-based semiconductors snap circuits open and closed without moving parts, so it cuts down on mechanical wear to keep going strong for longer.

Технические параметры

Brand: Crydom
Contact Form: 3PST(3 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 24 mA to 35 mA
IP Rating: IP20
Load Current Rating: 50 A
Load Voltage Rating: 48 VAC to 530 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Three Phase Relays
Relay Contact Form: 3 Form A(3PST-NO)
Series: 53TP
Subcategory: Relays
Termination Style: Screw
Type: Indicator
Capacitance 8pF
Control Voltage Range 4 → 32 V dc
Load Voltage Range 48 → 530Vrms
Maximum Control Voltage 32 V dc
Maximum Load Current 50 A rms
Maximum Load Voltage 530 V ac
Maximum Operating Temperature +80°C
Maximum Turn On Time 8.33ms
Minimum Control Voltage 4 V dc
Minimum Load Current 0.1 A rms
Minimum Load Voltage 48 V ac
Minimum Operating Temperature -40°C
Mounting Type Panel Mount
Off State Leakage Current 3mA rms
Operating Temperature Range -40 →+80°C
Output Device SCR
Package Style IP20 or IP00
Relay Type Solid State Relay
Series 53TP
Standards Met CE, RoHS Compliant
Switching Type Zero Cross
Terminal Type Screw
Вес, г 370

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 579 КБ
Datasheet
pdf, 677 КБ
Datasheet
pdf, 85 КБ