EFM32JG1B200F256GM32-C0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 шт., срок 6-8 недель
1 090 руб.
от 10 шт. —
870 руб.
Добавить в корзину 1 шт.
на сумму 1 090 руб.
Альтернативные предложения2
Описание
Integrated Circuits (ICs)\Embedded - Microcontrollers
ARMВ® CortexВ®-M3 Jade Gecko Microcontroller IC 32-Bit 40MHz 256KB (256K x 8) FLASH 32-QFN (5x5)
Технические параметры
Base Product Number | EFM32JG1B200 -> |
Connectivity | IВІC, IrDA, LINbus, SmartCard, SPI, UART/USART |
Core Processor | ARMВ® CortexВ®-M3 |
Core Size | 32-Bit |
Data Converters | A/D 20x12b |
ECCN | 5A992C |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of I/O | 20 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tray |
Package / Case | 32-VFQFN Exposed Pad |
Peripherals | Brown-out Detect/Reset, DMA, IВІS, POR, PWM, WDT |
Program Memory Size | 256KB (256K x 8) |
Program Memory Type | FLASH |
RAM Size | 32K x 8 |
Series | Jade Gecko -> |
Speed | 40MHz |
Supplier Device Package | 32-QFN (5x5) |
Voltage - Supply (Vcc/Vdd) | 1.85V ~ 3.8V |
ADC Channels | 24 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
Device Core | ARM Cortex M3 |
ECCN (US) | 5A992C |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | EFM32 |
I2C | 1 |
I2S | 0 |
Instruction Set Architecture | RISC |
Interface Type | I2C/UART/USART |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 40 |
Maximum CPU Frequency (MHz) | 40 |
Maximum Operating Supply Voltage (V) | 3.8 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of I/Os | 20 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
PPAP | No |
Programmability | Yes |
PWM | 4 |
Real Time Clock | No |
SPI | 0 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Typical Operating Supply Voltage (V) | 3.3 |
UART | 1 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | Silicon Labs |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | RAM |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
I/O Voltage: | 1.62 V to 3.8 V |
Interface Type: | I2C, I2S, SPI, UART |
Manufacturer: | Silicon Laboratories |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 20 I/O |
Number of Timers/Counters: | 2x16 bit |
Package / Case: | QFN-32 |
Packaging: | Tray |
Part # Aliases: | 634-JG1B200F25632C0R |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | EFM32JG |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.8 V |
Supply Voltage - Min: | 1.85 V |
Tradename: | EFM32 |
Watchdog Timers: | Watchdog Timer |
ADC Resolution - (bit) | 12 |
Data Bus Width - (bit) | 32 |
Maximum Clock Rate - (MHz) | 40 |
Maximum CPU Frequency - (MHz) | 40 |
Maximum Operating Supply Voltage - (V) | 3.8 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.85 |
Operating Temperature - (??C) | -40~85 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары