STEVAL-IDB008V1M

Фото 1/3 STEVAL-IDB008V1M
Изображения служат только для ознакомления,
см. техническую документацию
26 шт., срок 6-8 недель
12 590 руб.
Добавить в корзину 1 шт. на сумму 12 590 руб.
Альтернативные предложения1
Номенклатурный номер: 8006177200
Бренд: STMicroelectronics

Описание

RF/IF and RFID\RF Evaluation and Development Kits, Boards
STEVAL-IDB008V1M Evaluation Board for BlueNRG-M2SA
STMicroelectronics STEVAL-IDB008V1M Evaluation Board provides a demonstration and development platform for the BlueNRG-M2SA Application Processor Module. The BlueNRG-M2SA is a low power System-on-Chip (SoC), is compliant with BLUETOOTH® Low Energy (BLE) v5.0, and is BQE qualified. The flexible BlueNRG-M2SA is able to support multiple roles simultaneously and act as a Bluetooth master device and slave device simultaneously.

Технические параметры

ECCN 5A992C
For Use With/Related Products BlueNRG-M2SA
Frequency 2.4GHz
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Transceiver; BluetoothВ® 5
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, SPI, UART
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 1.7 V to 3.6 V
Packaging: Bulk
Product Category: Bluetooth Development Tools-802.15.1
Product Type: Bluetooth Development Tools
Product: Evaluation Boards
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Subcategory: Development Tools
Tool Is For Evaluation Of: BlueNRG-M2SA
Номер Ядра Чипа BlueNRG-2
Подтип Приложения Bluetooth Low Energy, SoC
Производитель Чипа STMicroelectronics
Содержимое Комплекта Eval Board BlueNRG-M2SA Module
Тип Приложения Набора Беспроводная Связь
Classification Evaluation Board
Featured Device BlueNRG-M2SA
For Use With BlueNRG-M2SA
Kit Classification Evaluation Base Board
Kit Name Evaluation platform based
RF Technology Bluetooth
Technology Active RF Splitter

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.