HEDS-8904
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 550 руб.
от 10 шт. —
970 руб.
от 100 шт. —
737 руб.
Добавить в корзину 1 шт.
на сумму 1 550 руб.
Номенклатурный номер: 8006178063
Бренд: Broadcom Limited
Описание
Sensors, Transducers\Accessories
Optical EncodersBroadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.
Технические параметры
Accessory Type | Housing |
Base Product Number | HEDS-8904 -> |
ECCN | EAR99 |
For Use With/Related Products | HEDx-5xxx Series |
HTSUS | 8538.90.8180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Broadcom Limited |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Tools & Accessories |
Series: | HEDS-8900 |
Subcategory: | Encoders |
Похожие товары